text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse 1206L020YR - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 0.2A
Trip Current: 0.42A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
76,000
USA:
28,000
Germany (Online Only):
48,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$632.00
USD
Quantity
Unit Price
4,000
$0.158
8,000
$0.156
12,000
$0.155
16,000
$0.154
20,000+
$0.152