Manufacturer Part #
1206L020YR
1206L Series 1206 24 V 0.2 A Surface Mount POLYFUSE® Resettable Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1821 |
Product Specification Section
Littelfuse 1206L020YR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 1206L020YR - Technical Attributes
Attributes Table
Voltage Rating: | 24V |
Hold Current [Ih]: | 0.2A |
Trip Current: | 0.42A |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,953
USA:
2,868
Germany (Online Only):
3,085
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.525
15
$0.445
100
$0.385
400
$0.345
2,000+
$0.295
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.158 / Stock: 16,000 Qty: 4,000+$0.158 Stock: 16,000
- Reel Qty: 4,000+ / Unit Price: $0.158 / Stock: 76,000 Qty: 4,000+$0.158 Stock: 76,000
- Reel Qty: 4,000+ / Unit Price: $0.158 / Stock: 0 Qty: 4,000+$0.158 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.149 / Stock: 0 Qty: 4,000+$0.149 Stock: 0
Package Qty:
4000 per
Mounting Method:
Surface Mount