Manufacturer Part #
0805L010YR
0805L Series 0805 15 V 0.1 A Surface Mount POLYFUSE® Resettable PTC
Product Specification Section
Littelfuse 0805L010YR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0805L010YR - Technical Attributes
Attributes Table
Voltage Rating: | 15V |
Hold Current [Ih]: | 0.1A |
Trip Current: | 0.3A |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.235
8,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount