text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse 0805L010YR - Technical Attributes
Attributes Table
Voltage Rating: 15V
Hold Current [Ih]: 0.1A
Trip Current: 0.3A
Operating Temp Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
4,000
$0.215
8,000
$0.21
20,000+
$0.205