Manufacturer Part #
Z0107MA 5AL2
Z01 Series 600 V 5 mA Ihold 1 A Through Hole Standard Triac - TO-92
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics Z0107MA 5AL2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics Z0107MA 5AL2 - Technical Attributes
Attributes Table
Type: | Triac |
No of Channels: | 1 |
On State Current [It]-Typ: | 1A |
Off-State Voltage [Vdrm]: | 600V |
Hold Current [Ih]: | 10mA |
Gate Trigger Current [Igt]-Max: | 5mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0657
6,000
$0.0641
10,000
$0.0633
30,000
$0.0617
50,000+
$0.0603
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.0466 / Stock: 0 Qty: 2,000+$0.0466 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.0466 / Stock: 0 Qty: 2,000+$0.0466 Stock: 0
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.0657 / Stock: 0 Qty: 2,000+$0.0657 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0466 / Stock: 24,000 Qty: 2,000+$0.0466 Stock: 24,000
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole