text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0107MA 5AL2

Z01 Series 600 V 5 mA Ihold 1 A Through Hole Standard Triac - TO-92

Product Specification Section
STMicroelectronics Z0107MA 5AL2 - Technical Attributes
Attributes Table
Type: Triac
No of Channels: 1
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 600V
Hold Current [Ih]: 10mA
Gate Trigger Current [Igt]-Max: 5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$93.20
USD
Quantity
Unit Price
2,000
$0.0466
6,000
$0.0454
10,000
$0.0449
40,000
$0.0435
60,000+
$0.0426