Manufacturer Part #
X0202MN 5BA4
X02 Series 600 V 1.25 A Surface Mount Sensitive Gate SCR - SOT-223
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics X0202MN 5BA4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics X0202MN 5BA4 - Technical Attributes
Attributes Table
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.0889
3,000
$0.0865
5,000
$0.0855
20,000
$0.0826
30,000+
$0.0808
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0889 / Stock: 0 Qty: 1,000+$0.0889 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.0889 / Stock: 615,000 Qty: 1,000+$0.0889 Stock: 615,000
- Reel Qty: 6,000+ / Unit Price: $0.111 / Stock: 0 Qty: 1,000+$0.111 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.111 / Stock: 35,000 Qty: 1,000+$0.111 Stock: 35,000
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount