text.skipToContent text.skipToNavigation

Manufacturer Part #

TYN812RG

SCRs THYRISTOR

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
STMicroelectronics TYN812RG - Technical Attributes
Attributes Table
Type: SCR
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 30mA
Gate Trigger Current [Igt]-Max: 2mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,700
Germany (Online Only):
3,700
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$15.25
USD
Quantity
Unit Price
50
$0.305
250
$0.295
1,250
$0.285
7,500+
$0.27
Product Variant Information section