Manufacturer Part #
TYN812RG
SCRs THYRISTOR
Product Specification Section
STMicroelectronics TYN812RG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TYN812RG - Technical Attributes
Attributes Table
Type: | SCR |
Directional: | Uni-Directional |
No of Channels: | 1 |
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 8A |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 30mA |
Gate Trigger Current [Igt]-Max: | 2mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.305
250
$0.295
1,250
$0.285
7,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole