Manufacturer Part #
TS420-600H
TS420 Series 600 V 4 A Through Hole Sensitive Gate SCR - IPAK
Product Specification Section
STMicroelectronics TS420-600H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS420-600H - Technical Attributes
Attributes Table
Type: | SCR |
Directional: | Uni-Directional |
No of Channels: | 1 |
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 2.5A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 5mA |
Gate Trigger Current [Igt]-Max: | 200µA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | IPAK |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tube
Package Style:
IPAK
Mounting Method:
Through Hole