text.skipToContent text.skipToNavigation

Manufacturer Part #

TS420-600H

TS420 Series 600 V 4 A Through Hole Sensitive Gate SCR - IPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2430
Product Specification Section
STMicroelectronics TS420-600H - Technical Attributes
Attributes Table
Type: SCR
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 2.5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 5mA
Gate Trigger Current [Igt]-Max: 200µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  IPAK
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,900
Germany (Online Only):
2,900
11,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
75
Multiple Of:
3000
Total
$14.85
USD
Quantity
Unit Price
75
$0.198
6,000
$0.195
9,000
$0.194
12,000
$0.193
15,000+
$0.19