text.skipToContent text.skipToNavigation

Manufacturer Part #

TN1605H-6T

TN1605H Series 600 V 16 A Flange Mount High Temperature SCR - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1729
Product Specification Section
STMicroelectronics TN1605H-6T - Technical Attributes
Attributes Table
Type: SCR
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 10A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 20mA
Gate Trigger Current [Igt]-Max: 6mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,950
USA:
1,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
50
$0.38
250
$0.37
1,000
$0.36
2,500
$0.35
6,250+
$0.34