Manufacturer Part #
TN1605H-6T
TN1605H Series 600 V 16 A Flange Mount High Temperature SCR - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TN1605H-6T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TN1605H-6T - Technical Attributes
Attributes Table
Type: | SCR |
No of Channels: | 1 |
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 10A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 20mA |
Gate Trigger Current [Igt]-Max: | 6mA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.38
250
$0.37
1,000
$0.36
2,500
$0.35
6,250+
$0.34
Product Variant Information section
Available Packaging
- Tube Qty: 1,000+ / Unit Price: $0.385 / Stock: 0 Qty: 50+$0.385 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.38 / Stock: 1,950 Qty: 50+$0.38 Stock: 1,950
- Tube Qty: 1,750+ / Unit Price: $0.38 / Stock: 0 Qty: 50+$0.38 Stock: 0
- TubeSelected Variant Qty: 1,750+ / Unit Price: $0.38 / Stock: 0 Qty: 50+$0.38 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole