text.skipToContent text.skipToNavigation

Manufacturer Part #

TMMDB3

TMMDB3 Series 2 A 32 V Trigger Diode DIAC Surface Mount - MINI MELF

Product Specification Section
STMicroelectronics TMMDB3 - Technical Attributes
Attributes Table
Type: Diac
On State Current [It]-Typ: 2A
Off-State Voltage [Vdrm]: 28V to 36V
Off-State Current [Idrm]: 10µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55,000
Germany (Online Only):
55,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$137.25
USD
Quantity
Unit Price
2,500
$0.0549
7,500
$0.0535
12,500
$0.0529
25,000
$0.052
50,000+
$0.0507