Manufacturer Part #
TMMDB3
TMMDB3 Series 2 A 32 V Trigger Diode DIAC Surface Mount - MINI MELF
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2342 |
Product Specification Section
STMicroelectronics TMMDB3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TMMDB3 - Technical Attributes
Attributes Table
Type: | Diac |
On State Current [It]-Typ: | 2A |
Off-State Voltage [Vdrm]: | 28V to 36V |
Off-State Current [Idrm]: | 10µA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.0715
7,500
$0.0697
10,000
$0.0692
25,000
$0.0677
37,500+
$0.0662
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0549 / Stock: 55,000 Qty: 2,500+$0.0549 Stock: 55,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0715 / Stock: 0 Qty: 2,500+$0.0715 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0715 / Stock: 0 Qty: 2,500+$0.0715 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0549 / Stock: 0 Qty: 2,500+$0.0549 Stock: 0
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount