Manufacturer Part #
T835-600B-TR
T835 Series 600 Vdrm 8 A Snubberless Triac AC Switch Surface Mount - TO-252
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics T835-600B-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T835-600B-TR - Technical Attributes
Attributes Table
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.415
5,000
$0.41
7,500+
$0.405
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.25 / Stock: 2,500 Qty: 2,500+$0.25 Stock: 2,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.415 / Stock: 0 Qty: 2,500+$0.415 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.415 / Stock: 0 Qty: 2,500+$0.415 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.32 / Stock: 52,500 Qty: 2,500+$0.32 Stock: 52,500
- Reel Qty: 2,500+ / Unit Price: $0.415 / Stock: 0 Qty: 2,500+$0.415 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.415 / Stock: 0 Qty: 2,500+$0.415 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount