text.skipToContent text.skipToNavigation

Manufacturer Part #

T1610-800G-TR

T1610 Series 800 V 16 A Surface Mount Logic Standard Triac - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2319
Product Specification Section
STMicroelectronics T1610-800G-TR - Technical Attributes
Attributes Table
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 15mA
Gate Trigger Current [Igt]-Max: 10mA
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$335.00
USD
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
3,000
$0.325
10,000+
$0.315