Manufacturer Part #
T1610-800G-TR
T1610 Series 800 V 16 A Surface Mount Logic Standard Triac - D2PAK
Product Specification Section
STMicroelectronics T1610-800G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T1610-800G-TR - Technical Attributes
Attributes Table
On State Current [It]-Typ: | 16A |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 15mA |
Gate Trigger Current [Igt]-Max: | 10mA |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.515
2,000
$0.505
4,000
$0.50
5,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Flange Mount