text.skipToContent text.skipToNavigation

Manufacturer Part #

BTB06-600CWRG

BTB06 Series 600 Vdrm 6 A Flange Mount Snubberles Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2435
Product Specification Section
STMicroelectronics BTB06-600CWRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 6A
Off-State Voltage [Vdrm]: 600V
Hold Current [Ih]: 35mA
Gate Trigger Current [Igt]-Max: 35mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.32
2,000
$0.315
3,000
$0.31
10,000+
$0.30