Manufacturer Part #
BTB06-600CWRG
BTB06 Series 600 Vdrm 6 A Flange Mount Snubberles Triac Thyristor - TO-220AB
Product Specification Section
STMicroelectronics BTB06-600CWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTB06-600CWRG - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 6A |
Off-State Voltage [Vdrm]: | 600V |
Hold Current [Ih]: | 35mA |
Gate Trigger Current [Igt]-Max: | 35mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,200
Germany (Online Only):
2,200
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.25
250
$0.245
1,250
$0.235
7,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole