Manufacturer Part #
BTA41-800BRG
BTA41 Series 800 Vdrm 41 A Flange Mount Standard Triac Thyristor - TOP-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Tube Package Style:TOP-3 Mounting Method:Flange Mount | ||||||||||
Date Code: | 2314 |
Product Specification Section
STMicroelectronics BTA41-800BRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA41-800BRG - Technical Attributes
Attributes Table
Package Style: | TOP-3 |
Mounting Method: | Flange Mount |
Features & Applications
The BTA41-800BRG is a standard triac thyristor which provides an insulated tab (rated at 2500 V rms). Available in a TOP-3 package.
Features:
- High current TRIAC
- Low thermal resistance with clip bonding
- High commutation capability
- BTA series UL1557 certified (File ref: 81734)
- Packages are RoHS (2002/95/EC) compliant
Applications:
- On/off function in static relays, heating regulation, induction motor starting circuits
- Phase control operations in light dimmers, motor speed controllers
Pricing Section
Global Stock:
61,830
Germany (Online Only):
61,830
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$1.17
120
$1.15
450
$1.13
900
$1.12
2,250+
$1.10
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $1.17 / Stock: 2,251 Qty: 30+$1.17 Stock: 2,251
- TubeSelected Variant Qty: 30+ / Unit Price: $1.17 / Stock: 61,830 Qty: 30+$1.17 Stock: 61,830
- Tube Qty: 600+ / Unit Price: $1.37 / Stock: 0 Qty: 1+$1.37 Stock: 0
- Tube Qty: 1+ / Unit Price: $1.37 / Stock: 9,200 Qty: 1+$1.37 Stock: 9,200
- Tube Qty: 1+ / Unit Price: $1.18 / Stock: 0 Qty: 1+$1.18 Stock: 0
- Tube Qty: 600+ / Unit Price: $1.17 / Stock: 0 Qty: 30+$1.17 Stock: 0
- Tube Qty: 600+ / Unit Price: $1.17 / Stock: 0 Qty: 30+$1.17 Stock: 0
Package Qty:
30 per Tube
Package Style:
TOP-3
Mounting Method:
Flange Mount