text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics BTA41-800BRG - Technical Attributes
Attributes Table
Package Style:  TOP-3
Mounting Method: Flange Mount
Features & Applications

The BTA41-800BRG is a standard triac thyristor which provides an insulated tab (rated at 2500 V rms). Available in a TOP-3 package.

Features:

  • High current TRIAC
  • Low thermal resistance with clip bonding
  • High commutation capability
  • BTA series UL1557 certified (File ref: 81734)
  • Packages are RoHS (2002/95/EC) compliant

Applications:

  • On/off function in static relays, heating regulation, induction motor starting circuits
  • Phase control operations in light dimmers, motor speed controllers
Pricing Section
Global Stock:
9,200
USA:
9,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.32
USD
Quantity
Unit Price
1
$1.32
40
$1.30
125
$1.28
400
$1.26
1,250+
$1.23