Manufacturer Part #
BTA24-800BWRG
BTA24 Series 800 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BTA24-800BWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA24-800BWRG - Technical Attributes
Attributes Table
Type: | Triac |
Directional: | Bi-Directional |
No of Channels: | 1 |
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 25A |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 80mA |
Gate Trigger Current [Igt]-Max: | 50mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.79
200
$0.77
750
$0.75
1,500
$0.74
3,750+
$0.715
Product Variant Information section
Available Packaging
- Tube Qty: 50+ / Unit Price: $0.635 / Stock: 81,500 Qty: 50+$0.635 Stock: 81,500
- Tube Qty: 1+ / Unit Price: $1.66 / Stock: 41,424 Qty: 1+$1.66 Stock: 41,424
- TubeSelected Variant Qty: 1,000+ / Unit Price: $0.79 / Stock: 0 Qty: 50+$0.79 Stock: 0
- Tube Qty: 50+ / Unit Price: $1.63 / Stock: 25,050 Qty: 50+$1.63 Stock: 25,050
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole