text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA24-800BWRG

BTA24 Series 800 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2344
Product Specification Section
STMicroelectronics BTA24-800BWRG - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 80mA
Gate Trigger Current [Igt]-Max: 50mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
25,050
USA:
25,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.50
USD
Quantity
Unit Price
50
$1.63
150
$1.61
500
$1.59
1,000
$1.58
2,000+
$1.55