text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA16-800SWRG

BTA16 Series 800 Vdrm 16 A Flange Mount Logic Level Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2246
Product Specification Section
STMicroelectronics BTA16-800SWRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 800V
Hold Current [Ih]: 15mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$20.25
USD
Quantity
Unit Price
50
$0.405
200
$0.395
1,000
$0.38
2,000
$0.375
6,250+
$0.365