Manufacturer Part #
BTA16-800SWRG
BTA16 Series 800 Vdrm 16 A Flange Mount Logic Level Triac Thyristor - TO-220AB
Product Specification Section
STMicroelectronics BTA16-800SWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA16-800SWRG - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 16A |
Off-State Voltage [Vdrm]: | 800V |
Hold Current [Ih]: | 15mA |
Gate Trigger Current [Igt]-Max: | 10mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.455
2,000
$0.45
3,000
$0.445
5,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole