Manufacturer Part #
TN1215-600B-TR
TN1215 Series 600 Vdrm 12 A SMT Sensitive and Standard SCRs - TO-252-3
Product Specification Section
STMicroelectronics TN1215-600B-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TN1215-600B-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 8A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 15mA |
On-state RMS Current [Irms]-Max: | 12A |
Package Style: | TO-252-3 (DPAK) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.35
5,000
$0.345
7,500
$0.34
12,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)