Manufacturer Part #
TM8050H-8W
TM8050H Series 800 V 100 mA Ihold 80 A Flange Mount SCR Thyristor - TO-247
Product Specification Section
STMicroelectronics TM8050H-8W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TM8050H-8W - Technical Attributes
Attributes Table
Type: | SCR |
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 50A |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 20µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 80A |
Hold Current [Ih]: | 100mA |
Leakage Current: | 125mA |
Configuration: | Single |
Gate Trigger Voltage: | 1.5V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
30
$2.91
90
$2.87
300
$2.83
600
$2.80
1,200+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole