text.skipToContent text.skipToNavigation

Manufacturer Part #

TM8050H-8W

TM8050H Series 800 V 100 mA Ihold 80 A Flange Mount SCR Thyristor - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TM8050H-8W - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 50A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 80A
Hold Current [Ih]: 100mA
Leakage Current: 125mA
Configuration: Single
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,614.00
USD
Quantity
Unit Price
600
$2.69
1,200+
$2.65