Manufacturer Part #
Q6040K7TP
Q6040K7 Series 40 A 600 V Bidirectional Alternistor TRIAC - TO-218AC
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:25 per Tube Package Style:TO-218AC Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse Q6040K7TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse Q6040K7TP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.8V |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 20µA |
Gate Trigger Current [Igt]-Max: | 100mA |
On-state RMS Current [Irms]-Max: | 40A |
Package Style: | TO-218AC |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$5.34
75
$5.30
125
$5.28
375
$5.24
625+
$5.21
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $5.34 / Stock: 150,726 Qty: 25+$5.34 Stock: 150,726
- Tube Qty: 1+ / Unit Price: $5.44 / Stock: 530 Qty: 1+$5.44 Stock: 530
- Tube Qty: 1+ / Unit Price: $5.44 / Stock: 3,500 Qty: 1+$5.44 Stock: 3,500
- TubeSelected Variant Qty: 500+ / Unit Price: $5.34 / Stock: 0 Qty: 25+$5.34 Stock: 0
Package Qty:
25 per Tube
Package Style:
TO-218AC
Mounting Method:
Flange Mount