text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6040K7TP

Q6040K7 Series 40 A 600 V Bidirectional Alternistor TRIAC - TO-218AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2224
Product Specification Section
Littelfuse Q6040K7TP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.8V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 40A
Package Style:  TO-218AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
530
USA:
530
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.43
USD
Quantity
Unit Price
1
$5.43
10
$5.31
40
$5.21
125
$5.14
400+
$4.98