Manufacturer Part #
P0102MN 5AA4
P0102MN Series 600 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - SOT-223
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics P0102MN 5AA4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics P0102MN 5AA4 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.95V |
On State Current [It]-Typ: | 0.5A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 10µA |
Gate Trigger Current [Igt]-Max: | 200µA |
On-state RMS Current [Irms]-Max: | 0.8A |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.0661
3,000
$0.0644
10,000
$0.0626
20,000
$0.0616
40,000+
$0.0598
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.0661 / Stock: 53,000 Qty: 1,000+$0.0661 Stock: 53,000
- Reel Qty: 5,000+ / Unit Price: $0.0661 / Stock: 0 Qty: 1,000+$0.0661 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0661 / Stock: 0 Qty: 1,000+$0.0661 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.078 / Stock: 0 Qty: 1,000+$0.078 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.078 / Stock: 0 Qty: 1,000+$0.078 Stock: 0
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount