text.skipToContent text.skipToNavigation

Manufacturer Part #

P0102MN 5AA4

P0102MN Series 600 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - SOT-223

Product Specification Section
STMicroelectronics P0102MN 5AA4 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.95V
On State Current [It]-Typ: 0.5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 0.8A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Unit Price
1,000
$0.078
3,000
$0.076
10,000
$0.0739
20,000
$0.0727
40,000+
$0.0705