text.skipToContent text.skipToNavigation

Manufacturer Part #

CLA80E1200HF

CLA80E1200 Series 1200 Vdrm 38 mA Surface Mount SCR Power Thyristor - PLUS-247

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Date Code:
Product Specification Section
IXYS CLA80E1200HF - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.77V
On State Current [It]-Typ: 80A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 50µA
Gate Trigger Current [Igt]-Max: 38mA
On-state RMS Current [Irms]-Max: 126A
Hold Current [Ih]: 100mA
Configuration: Single
Peak Current-Max: 970A
Capacitance: 36pF
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  ISOPLUS-247
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$145.80
USD
Quantity
Unit Price
30
$4.86
90
$4.79
150
$4.76
450
$4.69
750+
$4.63