Manufacturer Part #
BTA40-600B
BTA40 Series 600 Vdrm 40 A Flange Mount Standard Triac Thyristor - RD-91
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:25 per Package Style:RD-91 Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BTA40-600B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA40-600B - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 40A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 40A |
Package Style: | RD-91 |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$4.85
75
$4.78
125
$4.74
375
$4.67
625+
$4.61
Product Variant Information section
Available Packaging
- Box Qty: 250+ / Unit Price: $5.05 / Stock: 0 Qty: 1+$5.05 Stock: 0
- BoxSelected Variant Qty: 250+ / Unit Price: $4.85 / Stock: 0 Qty: 25+$4.85 Stock: 0
- Box Qty: 250+ / Unit Price: $5.05 / Stock: 0 Qty: 1+$5.05 Stock: 0
- Box Qty: 1+ / Unit Price: $5.05 / Stock: 1,865 Qty: 1+$5.05 Stock: 1,865
- Box Qty: 1+ / Unit Price: $5.02 / Stock: 2,400 Qty: 1+$5.02 Stock: 2,400
Package Qty:
25 per
Package Style:
RD-91
Mounting Method:
Flange Mount