text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA06-600BWRG

BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2421
Product Specification Section
STMicroelectronics BTA06-600BWRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 6A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 6A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

6 Amp Triac Series

ST Micro, a leader in Triac technology, offers the BTA (insolated) and BTB series (non-insolated).

Available either in through-hole or surface-mount packages, the BTA06 and BTB06 triac series is suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits... or for phase control operation in light dimmers, motor speed controllers, etc.

The snubberless and logic level versions (BTA/BTB...W) are specially recommended for use on inductive loads, thanks to their high commutation performances.

By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500VRMS) complying with UL standards (File ref.:E81734).

The BTA06-600BWRG comes in a TO-220AB package.

The nomenclature breakdown is as follows:

BT= Triac Series, A= insulated, 06= amperage, 600=voltage, BW = 50mA Snubberless, RG= Tube

Pricing Section
Global Stock:
51,700
Germany (Online Only):
51,700
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.75
USD
Quantity
Unit Price
50
$0.335
200
$0.325
750
$0.315
1,500
$0.31
3,750+
$0.30