Manufacturer Part #
BTA06-600BWRG
BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: | 2334 |
STMicroelectronics BTA06-600BWRG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics BTA06-600BWRG - Technical Attributes
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 6A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 6A |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Features & Applications
6 Amp Triac Series
ST Micro, a leader in Triac technology, offers the BTA (insolated) and BTB series (non-insolated).
Available either in through-hole or surface-mount packages, the BTA06 and BTB06 triac series is suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits... or for phase control operation in light dimmers, motor speed controllers, etc.
The snubberless and logic level versions (BTA/BTB...W) are specially recommended for use on inductive loads, thanks to their high commutation performances.
By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500VRMS) complying with UL standards (File ref.:E81734).The BTA06-600BWRG comes in a TO-220AB package.
The nomenclature breakdown is as follows:
BT= Triac Series, A= insulated, 06= amperage, 600=voltage, BW = 50mA Snubberless, RG= Tube
Available Packaging
- Tube Qty: 2,000+ / Unit Price: $0.435 / Stock: 0 Qty: 50+$0.435 Stock: 0
- TubeSelected Variant Qty: 50+ / Unit Price: $0.435 / Stock: 1,350 Qty: 50+$0.435 Stock: 1,350
- Tube Qty: 2,000+ / Unit Price: $0.435 / Stock: 0 Qty: 50+$0.435 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.335 / Stock: 51,700 Qty: 50+$0.335 Stock: 51,700
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount