text.skipToContent text.skipToNavigation

Manufacturer Part #

CG31.5L

CG3 Series 1800 V Axial Through Hole 2 Electrode High Voltage Surge Arrester

Product Specification Section
Littelfuse CG31.5L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 1200V
Breakdown Voltage-Max: 1800V
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$1.49
USD
Quantity
Unit Price
1+
$0.745