Manufacturer Part #
CG31.5L
CG3 Series 1800 V Axial Through Hole 2 Electrode High Voltage Surge Arrester
Product Specification Section
Littelfuse CG31.5L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG31.5L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 1200V |
Breakdown Voltage-Max: | 1800V |
Impulse Discharge Current: | 5kA |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
14
Germany (Online Only):
14
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
50
$1.66
200
$1.62
750
$1.57
1,500
$1.55
3,750+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
AXIAL
Mounting Method:
Through Hole