Manufacturer Part #
USBLC6-4SC6Y
USBLC6 Series 4 Channel 5.25 V SMT Uni-Directional Auto ESD Protection - SOT-23-6
Product Specification Section
STMicroelectronics USBLC6-4SC6Y - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics USBLC6-4SC6Y - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 17V |
Breakdown Voltage-Max: | 10V |
Breakdown Voltage-Min: | 6V |
Standoff Voltage: | 5.25V |
Capacitance: | 3F |
Operating Temp Range: | -40°C to +150°C |
ESD Voltage-Max: | ±25kV |
Leakage Current: | 10nA |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
129,000
Germany (Online Only):
129,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0848
6,000
$0.0834
12,000
$0.0821
15,000
$0.0816
45,000+
$0.079
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount