USBLC6-4SC6Y in Reel by STMicroelectronics | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

USBLC6-4SC6Y

USBLC6 Series 4 Channel 5.25 V SMT Uni-Directional Auto ESD Protection - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
STMicroelectronics USBLC6-4SC6Y - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 17V
Breakdown Voltage-Max: 10V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5.25V
Capacitance: 3F
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: ±25kV
Leakage Current: 10nA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$363.00
USD
Quantity
Unit Price
3,000
$0.121
6,000
$0.12
9,000
$0.119
15,000
$0.118
30,000+
$0.116