
Manufacturer Part #
USBLC6-2SC6
USBLC6 Series 2 Line 6 V Uni / Bi-Directional ESD Protection - SOT-23-6
Product Specification Section
STMicroelectronics USBLC6-2SC6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics USBLC6-2SC6 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 17V |
Breakdown Voltage-Max: | 6V |
Standoff Voltage: | 5.25V |
Capacitance: | 2.5pF to 3.5pF |
Operating Temp Range: | -40°C to +125°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 150nA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0661
9,000
$0.0644
12,000
$0.064
30,000
$0.0627
45,000+
$0.0613
Product Variant Information section
Available Packaging
- Reel Qty: 9,000+ / Unit Price: $0.0661 / Stock: 0 Qty: 3,000+$0.0661 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0661 / Stock: 63,000 Qty: 3,000+$0.0661 Stock: 63,000
- ReelSelected Variant Qty: 12,000+ / Unit Price: $0.0661 / Stock: 0 Qty: 3,000+$0.0661 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.0661 / Stock: 0 Qty: 3,000+$0.0661 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0956 / Stock: 255,000 Qty: 3,000+$0.0956 Stock: 255,000
- Reel Qty: 9,000+ / Unit Price: $0.0661 / Stock: 0 Qty: 3,000+$0.0661 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount