Manufacturer Part #
UCLAMP3304A.TCT
UCLAMP Series 12 V 60 pF SMT uClamp™ 4-Line ESD Protection - SOT-563
Product Specification Section
Semtech UCLAMP3304A.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech UCLAMP3304A.TCT - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 8V |
Standoff Voltage: | 3.3V |
Capacitance: | 22pF |
Operating Temp Range: | -55°C to +125°C |
Rated Power: | 40W |
Leakage Current: | 0.05µA |
Peak Output Current: | 5A |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-563 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.745
15
$0.65
75
$0.59
300
$0.545
1,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-563
Mounting Method:
Surface Mount