text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP3304A.TCT

UCLAMP Series 12 V 60 pF SMT uClamp™ 4-Line ESD Protection - SOT-563

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2238
Product Specification Section
Semtech UCLAMP3304A.TCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 8V
Standoff Voltage: 3.3V
Capacitance: 22pF
Operating Temp Range: -55°C to +125°C
Rated Power: 40W
Leakage Current: 0.05µA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
195,000
USA:
195,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
12,000
$0.265
15,000+
$0.26