
Manufacturer Part #
SMS05T1G
SMS05T1 Series 4Ch 15.5 Vclamp Uni-Directional Transient Voltage SuppressorSC-74
Product Specification Section
onsemi SMS05T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SMS05T1G - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 15.5V |
Breakdown Voltage-Max: | 7.2V |
Standoff Voltage: | 5V |
Capacitance: | 400pF |
Operating Temp Range: | -55°C to +150°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 20µA |
Peak Output Current: | 23A |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.109
6,000
$0.108
9,000
$0.107
15,000
$0.106
30,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount