text.skipToContent text.skipToNavigation

Manufacturer Part #

SMS05T1G

SMS05T1 Series 4Ch 15.5 Vclamp Uni-Directional Transient Voltage SuppressorSC-74

Product Specification Section
onsemi SMS05T1G - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 15.5V
Breakdown Voltage-Max: 7.2V
Standoff Voltage: 5V
Capacitance: 400pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Leakage Current: 20µA
Peak Output Current: 23A
Storage Temperature Range: -55°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The SMS05T1 Series is a SC−74 Quad Transient Voltage Suppressor for ESD Protection. This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability.

It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems and other applications. This quad device provides superior surge protection over current quad Zener MMQA series by providing up to 350 watts peak power.

Features:

  • SC-74 Package Allows Four Separate Unidirectional Configurations
  • Peak Power – 350 Watts, 8 x 20 µS
  • ESD Rating of Class N (Exceeding 25 kV) per the Human Body Model
  • ESD Rating:
  • IEC 61000–4–2 (ESD) 15 kV (air) 8 kV (contact)
  • IEC 61000–4–4 (EFT) 40 Amps (5/50 ns)
  • IEC 61000–4–5 (lighting) 23 Amps (8/20 µ s)
  • UL Flammability Rating of 94 V–0
  • Pb-Free Packages are Available

Applications:

  • Hand Held Portable Applications such as:
    • Cell Phones
    • Pagers
    • Notebooks and Notebook Computers
Pricing Section
Global Stock:
180,000
USA:
75,000
Germany (Online Only):
105,000
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
30,000+
$0.101