text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF48A-E3-08

SMFXXA Series 48 V 200 W SMT Uni-Directional ESD Protection Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay SMF48A-E3-08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 2.5V
Breakdown Voltage-Min: 53.3V
Capacitance: 161pF
Operating Temp Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Web Price
3,000
$0.076
9,000
$0.0731
15,000
$0.0718
30,000
$0.07
60,000+
$0.0673