PMMAD1108-LF in Tube by ProTek Devices | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMMAD1108-LF

PMMAD1108 Series 8 Channel 5pF 1.2 Vf Steering Diode Array - SOIC-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
ProTek Devices PMMAD1108-LF - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Bi-Directional
Capacitance: 5pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 0.1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,686
USA:
3,686
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.60
USD
Quantity
Unit Price
1
$1.60
30
$1.58
125
$1.56
300
$1.54
1,250+
$1.50
Product Variant Information section