text.skipToContent text.skipToNavigation

Manufacturer Part #

PMMAD1108-LF

PMMAD1108 Series 8 Channel 5pF 1.2 Vf Steering Diode Array - SOIC-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PMMAD1108-LF - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Bi-Directional
Capacitance: 5pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 0.1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$170.00
USD
Quantity
Web Price
100
$1.70
300
$1.66
500
$1.64
1,500
$1.60
2,500+
$1.57
Product Variant Information section