text.skipToContent text.skipToNavigation

Manufacturer Part #

PGB102ST23WR

PGB1 Series 150 V 0.12 pF Bi-Directional SMT PulseGuard® ESD Suppressor - SOT-23

Product Specification Section
Littelfuse PGB102ST23WR - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 150V
Capacitance: 0.12pF
Operating Temp Range: -65°C to +125°C
ESD Voltage-Max: ±15kV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Web Price
3,000
$0.365
6,000
$0.36
9,000
$0.355
12,000
$0.35
15,000+
$0.34